TUSB8041IPAPQ1 | |
---|---|
DigiKey Part Number | TUSB8041IPAPQ1-ND |
Manufacturer | |
Manufacturer Product Number | TUSB8041IPAPQ1 |
Description | IC HUB CONTROLLER USB 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB 3.0 USB, GPIO, I2C, SMBus Interface 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB8041IPAPQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB, GPIO, I2C, SMBus | |
Standards | USB 3.0 | |
Voltage - Supply | 1.1V, 3.3V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.69000 | ¥106.69 |
10 | ¥98.01900 | ¥980.19 |
25 | ¥93.95560 | ¥2,348.89 |
160 | ¥82.78381 | ¥13,245.41 |
320 | ¥78.72072 | ¥25,190.63 |
640 | ¥73.64192 | ¥47,130.83 |
1,120 | ¥67.54740 | ¥75,653.09 |