TPS51362RVET | |
---|---|
DigiKey Part Number | 296-39626-2-ND - Tape & Reel (TR) 296-39626-1-ND - Cut Tape (CT) 296-39626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51362RVET |
Description | IC REG BUCK ADJ 10A 28VQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.6V (1.05V, 1.2V, 1.35V, 1.5V) 1 Output 10A 28-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS51362RVET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 800kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -10°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.61000 | ¥43.61 |
10 | ¥39.15700 | ¥391.57 |
25 | ¥37.01440 | ¥925.36 |
100 | ¥32.08020 | ¥3,208.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥19.45180 | ¥4,862.95 |
500 | ¥18.51140 | ¥9,255.70 |