ICL3222EIAZ-T | |
---|---|
DigiKey Part Number | 20-ICL3222EIAZ-TTR-ND - Tape & Reel (TR) 20-ICL3222EIAZ-TCT-ND - Cut Tape (CT) 20-ICL3222EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3222EIAZ-T |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3222EIAZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.34000 | ¥193.40 |
25 | ¥18.24720 | ¥456.18 |
100 | ¥15.54530 | ¥1,554.53 |
250 | ¥14.59660 | ¥3,649.15 |
500 | ¥12.77206 | ¥6,386.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.58248 | ¥10,582.48 |
2,000 | ¥9.85270 | ¥19,705.40 |
5,000 | ¥9.48778 | ¥47,438.90 |