F2255NLGK | |
---|---|
DigiKey Part Number | 800-3770-ND |
Manufacturer | |
Manufacturer Product Number | F2255NLGK |
Description | RF ATTENUATOR 50OHM 16VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 50 Ohms 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥32.44500 | ¥324.45 |
25 | ¥29.49600 | ¥737.40 |
80 | ¥26.54538 | ¥2,123.63 |
230 | ¥25.96370 | ¥5,971.65 |