X3C19P1-03S | |
---|---|
DigiKey Part Number | 1173-1109-2-ND - Tape & Reel (TR) 1173-1109-1-ND - Cut Tape (CT) 1173-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C19P1-03S |
Description | RF DIR COUPLER 1.4GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler DCS, LTE, PCS, WCDMA 1.4GHz ~ 2GHz 3dB 90W 2520 (6450 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.4GHz ~ 2GHz | |
Coupling Factor | 3dB | |
Applications | DCS, LTE, PCS, WCDMA | |
Insertion Loss | 0.22dB | |
Power - Max | 90W | |
Isolation | 23dB | |
Return Loss | 24.9dB | |
Package / Case | 2520 (6450 Metric) | |
Supplier Device Package | SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.87000 | ¥39.87 |
10 | ¥35.63700 | ¥356.37 |
25 | ¥32.07000 | ¥801.75 |
100 | ¥29.21870 | ¥2,921.87 |
250 | ¥26.36840 | ¥6,592.10 |
500 | ¥23.66024 | ¥11,830.12 |
1,000 | ¥19.95440 | ¥19,954.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥17.64003 | ¥35,280.06 |