ADE-4+ | |
---|---|
DigiKey Part Number | 3157-ADE-4+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADE-4+ |
Description | IC MIXER 200MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, UHF, VHF 200MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, UHF, VHF | |
Frequency | 200MHz ~ 1GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥51.82061 | ¥51,820.61 |