CA91C142D-33IE | |
---|---|
DigiKey Part Number | 800-1909-ND |
Manufacturer | |
Manufacturer Product Number | CA91C142D-33IE |
Description | IC INTERFACE SPECIALIZED 313BGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI-to-VME Bridge Interface 313-PBGA (35x35) |
Datasheet | Datasheet |
EDA/CAD Models | CA91C142D-33IE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Applications | PCI-to-VME Bridge | |
Interface | IEEE 1149.1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 313-BBGA | |
Supplier Device Package | 313-PBGA (35x35) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,684.50000 | ¥8,684.50 |