S70GL02GS11FHV020 | |
---|---|
DigiKey Part Number | S70GL02GS11FHV020-ND |
Manufacturer | |
Manufacturer Product Number | S70GL02GS11FHV020 |
Description | IC FLASH 2GBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Gbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.46000 | ¥229.46 |
10 | ¥215.78700 | ¥2,157.87 |
25 | ¥208.29600 | ¥5,207.40 |
40 | ¥201.70875 | ¥8,068.35 |
180 | ¥177.56028 | ¥31,960.85 |
360 | ¥172.78242 | ¥62,201.67 |