IS21TF64G-JQLI | |
---|---|
DigiKey Part Number | 706-IS21TF64G-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21TF64G-JQLI |
Description | IC FLASH 512GBIT EMMC 100LFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥388.82000 | ¥388.82 |
10 | ¥360.62400 | ¥3,606.24 |
25 | ¥347.74120 | ¥8,693.53 |
40 | ¥339.08125 | ¥13,563.25 |
98 | ¥297.11286 | ¥29,117.06 |