IS21TF64G-JCLI | |
---|---|
DigiKey Part Number | 706-IS21TF64G-JCLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21TF64G-JCLI |
Description | IC FLASH 512GBIT EMMC 153VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 512Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS21TF64G-JCLI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 64G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-VFBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.52000 | ¥524.52 |
10 | ¥472.19500 | ¥4,721.95 |
25 | ¥461.84760 | ¥11,546.19 |
40 | ¥452.11200 | ¥18,084.48 |
152 | ¥395.82546 | ¥60,165.47 |