IS21TF16G-JQLI | |
---|---|
DigiKey Part Number | 706-IS21TF16G-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21TF16G-JQLI |
Description | IC FLASH 128GBIT EMMC 100FBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.88000 | ¥184.88 |
10 | ¥172.17600 | ¥1,721.76 |
25 | ¥170.33360 | ¥4,258.34 |
40 | ¥166.13350 | ¥6,645.34 |
98 | ¥145.84051 | ¥14,292.37 |
294 | ¥140.92102 | ¥41,430.78 |
490 | ¥137.12888 | ¥67,193.15 |