NSEC00K016-IT | |
---|---|
DigiKey Part Number | 1982-1027-ND |
Manufacturer | |
Manufacturer Product Number | NSEC00K016-IT |
Description | IC FLASH 128GBIT EMMC 100BGA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 128Gbit eMMC 200 MHz 100-BGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 16G x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-BGA (14x18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.85000 | ¥242.85 |
10 | ¥228.33900 | ¥2,283.39 |
25 | ¥220.41680 | ¥5,510.42 |
40 | ¥213.44875 | ¥8,537.95 |
98 | ¥187.89480 | ¥18,413.69 |
294 | ¥182.83850 | ¥53,754.52 |