NSEC53K004-IT | |
---|---|
DigiKey Part Number | 1982-1028-ND |
Manufacturer | |
Manufacturer Product Number | NSEC53K004-IT |
Description | IC FLASH 4GBIT EMMC 153FBGA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 4Gbit eMMC 200 MHz 153-FBGA (11.5x13) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (MLC) | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | eMMC | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 153-FBGA (11.5x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.57000 | ¥144.57 |
10 | ¥133.82800 | ¥1,338.28 |
25 | ¥132.01040 | ¥3,300.26 |
40 | ¥130.35125 | ¥5,214.05 |
152 | ¥114.23566 | ¥17,363.82 |
304 | ¥109.33760 | ¥33,238.63 |
456 | ¥108.62651 | ¥49,533.69 |