IS21TF128G-JQLI | |
---|---|
DigiKey Part Number | 706-IS21TF128G-JQLI-ND |
Manufacturer | |
Manufacturer Product Number | IS21TF128G-JQLI |
Description | IC FLASH 1TBIT EMMC 100LFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 1Tbit eMMC_5.1 200 MHz 100-LFBGA (14x18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 128G x 8 | |
Memory Interface | eMMC_5.1 | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-LFBGA (14x18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥609.88000 | ¥609.88 |
10 | ¥549.02600 | ¥5,490.26 |
25 | ¥536.99800 | ¥13,424.95 |
98 | ¥460.23245 | ¥45,102.78 |