Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
106 In Stock | 1 : ¥524.52000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 512Gbit | 64G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
97 In Stock | 1 : ¥588.97000 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 1Tbit | 128G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
0 In Stock Check Lead Time | 152 : ¥483.24382 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 1Tbit | 128G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
0 In Stock Check Lead Time | 98 : ¥483.24388 Bulk | - | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 1Tbit | 128G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-LBGA | 100-LFBGA (14x18) |