74VCX16373MTD | |
---|---|
DigiKey Part Number | 74VCX16373MTDFS-ND |
Manufacturer | |
Manufacturer Product Number | 74VCX16373MTD |
Description | IC LATCH TRANSP 16BIT LV 48TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
EDA/CAD Models | 74VCX16373MTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.2V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.42000 | ¥16.42 |
10 | ¥14.76900 | ¥147.69 |
38 | ¥13.93500 | ¥529.53 |
114 | ¥11.14737 | ¥1,270.80 |
266 | ¥9.75425 | ¥2,594.63 |