SN74ABT16245ADGGR | |
---|---|
DigiKey Part Number | 296-1025-2-ND - Tape & Reel (TR) 296-1025-1-ND - Cut Tape (CT) 296-1025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT16245ADGGR |
Description | IC TXRX NON-INVERT 5.5V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT16245ADGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.21600 | ¥122.16 |
25 | ¥11.52760 | ¥288.19 |
100 | ¥9.82060 | ¥982.06 |
250 | ¥9.22144 | ¥2,305.36 |
500 | ¥8.06884 | ¥4,034.42 |
1,000 | ¥6.68570 | ¥6,685.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.22459 | ¥12,449.18 |
6,000 | ¥5.99405 | ¥35,964.30 |
10,000 | ¥5.76350 | ¥57,635.00 |