9SQ440NQQI8 | |
---|---|
DigiKey Part Number | 800-9SQ440NQQI8TR-ND - Tape & Reel (TR) 800-9SQ440NQQI8CT-ND - Cut Tape (CT) 800-9SQ440NQQI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9SQ440NQQI8 |
Description | 9SQ440 CK440 CLOCK GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 100-VFQFPN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-UFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-VFQFPN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.06000 | ¥79.06 |
10 | ¥73.25600 | ¥732.56 |
25 | ¥71.59920 | ¥1,789.98 |
50 | ¥71.21520 | ¥3,560.76 |
100 | ¥62.69090 | ¥6,269.09 |
250 | ¥59.57988 | ¥14,894.97 |
500 | ¥58.98318 | ¥29,491.59 |
1,000 | ¥57.02276 | ¥57,022.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥54.25258 | ¥162,757.74 |