9QXL2001BNHGI8 | |
---|---|
DigiKey Part Number | 800-9QXL2001BNHGI8TR-ND - Tape & Reel (TR) 800-9QXL2001BNHGI8CT-ND - Cut Tape (CT) 800-9QXL2001BNHGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9QXL2001BNHGI8 |
Description | 9QXL2001B DB2000QL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-GQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.77000 | ¥42.77 |
10 | ¥39.07000 | ¥390.70 |
25 | ¥38.32680 | ¥958.17 |
50 | ¥38.04920 | ¥1,902.46 |
100 | ¥34.14130 | ¥3,414.13 |
250 | ¥34.01324 | ¥8,503.31 |
500 | ¥31.87802 | ¥15,939.01 |
1,000 | ¥30.53284 | ¥30,532.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥27.58634 | ¥110,345.36 |