PI6CB332001AZXBIEX-13RA | |
---|---|
DigiKey Part Number | 31-PI6CB332001AZXBIEX-13RATR-ND - Tape & Reel (TR) 31-PI6CB332001AZXBIEX-13RACT-ND - Cut Tape (CT) 31-PI6CB332001AZXBIEX-13RADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332001AZXBIEX-13RA |
Description | IC CLK BUFFER 1:20 400MHZ 80AQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Clock Buffer IC 1:20 400 MHz 80-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Buffer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Input | CMOS, HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-VFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 80-aQFN (6x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.10000 | ¥98.10 |
10 | ¥88.60800 | ¥886.08 |
25 | ¥84.48840 | ¥2,112.21 |
100 | ¥73.36040 | ¥7,336.04 |
250 | ¥70.06364 | ¥17,515.91 |
500 | ¥63.88154 | ¥31,940.77 |
1,000 | ¥55.63876 | ¥55,638.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥53.57807 | ¥160,734.21 |