Clock Buffers, Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Circuits | Ratio - Input:Output | Differential - Input:Output | Input | Output | Frequency - Max | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock 189,000 Factory | 1 : ¥98.10000 Cut Tape (CT) 3,000 : ¥53.57807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Clock Buffer | 1 | 1:20 | Yes/Yes | CMOS, HCSL | HCSL | 400 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 80-VFQFN Dual Rows, Exposed Pad | 80-aQFN (6x6) | ||
0 In Stock Check Lead Time | 1 : ¥42.77000 Cut Tape (CT) 4,000 : ¥27.58634 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Fanout Buffer (Distribution) | 1 | 1:20 | Yes/Yes | HCSL | HCSL | 400 MHz | 3.135V ~ 3.465V | -40°C ~ 85°C (TA) | Surface Mount | 80-VFQFN Dual Rows, Exposed Pad | 80-GQFN (6x6) |