9SQ440NQQI | |
---|---|
DigiKey Part Number | 800-9SQ440NQQI-ND |
Manufacturer | |
Manufacturer Product Number | 9SQ440NQQI |
Description | 9SQ440 CK440 CLOCK GENERATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output 100-VFQFPN (8x8) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | - | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:20 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 100MHz | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-UFQFN Dual Rows, Exposed Pad | |
Supplier Device Package | 100-VFQFPN (8x8) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.87000 | ¥81.87 |
10 | ¥75.85600 | ¥758.56 |
25 | ¥74.14080 | ¥1,853.52 |
40 | ¥73.74175 | ¥2,949.67 |
80 | ¥64.91638 | ¥5,193.31 |
260 | ¥61.69465 | ¥16,040.61 |
520 | ¥61.07683 | ¥31,759.95 |
1,040 | ¥59.04684 | ¥61,408.71 |