8SLVP1102ANLGI | |
---|---|
DigiKey Part Number | 800-3259-ND |
Manufacturer | |
Manufacturer Product Number | 8SLVP1102ANLGI |
Description | IC CLK BUFFER 1:2 2GHZ 16VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 2 GHz 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.05000 | ¥53.05 |
10 | ¥47.61500 | ¥476.15 |
25 | ¥45.01240 | ¥1,125.31 |
100 | ¥39.01120 | ¥3,901.12 |
250 | ¥37.01088 | ¥9,252.72 |
624 | ¥33.20979 | ¥20,722.91 |
1,248 | ¥28.00831 | ¥34,954.37 |
3,120 | ¥26.60786 | ¥83,016.52 |