PAXLA0U0 | |
---|---|
DigiKey Part Number | RLC601-ND |
Manufacturer | |
Manufacturer Product Number | PAXLA0U0 |
Description | MULTI METER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Process, Voltage | |
Measuring Range | 0 ~ 200mA, 0 ~ 200VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 50 ~ 250VAC, 21.6 ~ 250VDC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.65 lb (294.84 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,700.92000 | ¥2,700.92 |
10 | ¥2,660.88900 | ¥26,608.89 |