3626 | |
---|---|
DigiKey Part Number | 1528-2447-ND |
Manufacturer | |
Manufacturer Product Number | 3626 |
Description | MULTI METER MULTIPLE LCD PNL MT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Blue Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage, Wattage | |
Measuring Range | Multiple | |
Display Type | LCD - Black Characters, Blue Backlight | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | - | |
Voltage - Supply | 6.5VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | Hour Meter | |
Operating Temperature | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.77000 | ¥148.77 |