LD2A05P0 | |
---|---|
DigiKey Part Number | RLC320-ND |
Manufacturer | |
Manufacturer Product Number | LD2A05P0 |
Description | MULTI METER LED CHASSIS MOUNT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multifunction Meter LED - Red Characters Display Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current, Process, Voltage | |
Measuring Range | 0 ~ 200mA, 0 ~ 200VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 5 | |
Display Characters - Height | 2.250" (57.00mm) | |
Output Type | Relay (2) | |
Voltage - Supply | 50 ~ 250VAC, 21.6 ~ 250VDC | |
Panel Cutout Dimensions | - | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Serial Communications Output | |
Operating Temperature | 0°C ~ 65°C | |
Weight | 4.5 lbs (2 kg) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,149.52000 | ¥7,149.52 |