MPAXP010 | |
---|---|
DigiKey Part Number | RLC344-ND |
Manufacturer | |
Manufacturer Product Number | MPAXP010 |
Description | OPTION CARD INPUT LPAX0500 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input Process, 24VAC, 11 ~ 36VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | LPAX0500 | |
Specifications | Process, 24VAC, 11 ~ 36VDC | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,010.00000 | ¥4,010.00 |