PAXCDS30 | |
---|---|
DigiKey Part Number | RLC369-ND |
Manufacturer | |
Manufacturer Product Number | PAXCDS30 |
Description | OPTION CARD OUTPUT PAX QUAD SS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output Solid State (4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | PAX Series | |
Specifications | Solid State (4) | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥598.99000 | ¥598.99 |
10 | ¥590.63800 | ¥5,906.38 |
25 | ¥582.31800 | ¥14,557.95 |
50 | ¥499.13140 | ¥24,956.57 |
100 | ¥491.76730 | ¥49,176.73 |