PAX2D000 | |
---|---|
DigiKey Part Number | RLC357-ND |
Manufacturer | |
Manufacturer Product Number | PAX2D000 |
Description | COUNTER LCD 40-240V PANEL MT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Totalizer 40 ~ 240VAC, 21.6 ~ 250VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Batch, Preset, Tachometer, Totalizer | |
Operating Mode | Up, Down, Quadrature | |
Count Rate | 50kHz | |
Time Format | - | |
Number of Characters Per Row | 6, 9 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.710" (18.00mm), 0.350" (8.90mm) | |
Input Type | No Voltage, Voltage | |
Output Type | Option Cards Available, Solid State | |
Voltage - Supply | 40 ~ 240VAC, 21.6 ~ 250VDC | |
Reset | External, Front Panel, Programmable | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | 0°C ~ 50°C | |
Weight | 0.5 lb (226.8 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,003.90000 | ¥4,003.90 |
10 | ¥3,944.57300 | ¥39,445.73 |