PAXCDC2C | |
---|---|
DigiKey Part Number | RLC364-ND |
Manufacturer | |
Manufacturer Product Number | PAXCDC2C |
Description | OPTION CARD COMM PAX RS232 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications RS232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | PAX Series | |
Specifications | RS232 | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥744.22000 | ¥744.22 |
10 | ¥733.85000 | ¥7,338.50 |
25 | ¥723.51040 | ¥18,087.76 |
50 | ¥620.15220 | ¥31,007.61 |
100 | ¥610.97370 | ¥61,097.37 |