PAXCDC40 | |
---|---|
DigiKey Part Number | RLC366-ND |
Manufacturer | |
Manufacturer Product Number | PAXCDC40 |
Description | OPTION CARD COMM PAX MODBUS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Option Card, Communications MODBUS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Option Card, Communications | |
For Use With/Related Products | PAX Series | |
Specifications | MODBUS | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥914.00000 | ¥914.00 |
10 | ¥901.33800 | ¥9,013.38 |
25 | ¥888.64240 | ¥22,216.06 |
50 | ¥761.69420 | ¥38,084.71 |
100 | ¥750.46230 | ¥75,046.23 |