RP-2424S | |
---|---|
DigiKey Part Number | 945-1541-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-2424S |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-2424S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.00000 | ¥116.00 |
5 | ¥115.13400 | ¥575.67 |
10 | ¥114.26400 | ¥1,142.64 |
25 | ¥112.50400 | ¥2,812.60 |
50 | ¥108.98840 | ¥5,449.42 |
100 | ¥99.33860 | ¥9,933.86 |
250 | ¥96.68360 | ¥24,170.90 |
500 | ¥94.92570 | ¥47,462.85 |