TPS54335ADRCR | |
---|---|
DigiKey Part Number | 296-44363-2-ND - Tape & Reel (TR) 296-44363-1-ND - Cut Tape (CT) 296-44363-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54335ADRCR |
Description | IC REG BUCK ADJ 3A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54335ADRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.18600 | ¥191.86 |
25 | ¥18.09760 | ¥452.44 |
100 | ¥15.41880 | ¥1,541.88 |
250 | ¥14.47748 | ¥3,619.37 |
500 | ¥12.66790 | ¥6,333.95 |
1,000 | ¥10.49632 | ¥10,496.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.73511 | ¥23,205.33 |
6,000 | ¥7.44862 | ¥44,691.72 |