ROF-78E3.3-0.5SMD-R | |
---|---|
DigiKey Part Number | 945-1689-2-ND - Tape & Reel (TR) 945-ROF-78E3.3-0.5SMD-RCT-ND - Cut Tape (CT) 945-ROF-78E3.3-0.5SMD-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ROF-78E3.3-0.5SMD-R |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | ROF-78E3.3-0.5SMD-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 84% | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Size / Dimension | 0.53" L x 0.49" W x 0.18" H (13.5mm x 12.5mm x 4.5mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.71000 | ¥35.71 |
5 | ¥35.18800 | ¥175.94 |
10 | ¥34.67800 | ¥346.78 |
25 | ¥33.65680 | ¥841.42 |
50 | ¥32.63720 | ¥1,631.86 |
100 | ¥31.61680 | ¥3,161.68 |
250 | ¥30.59696 | ¥7,649.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.55732 | ¥14,278.66 |