ASV-12.000MHZ-EJ-T | |
---|---|
DigiKey Part Number | 535-9309-2-ND - Tape & Reel (TR) 535-9309-1-ND - Cut Tape (CT) 535-9309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-12.000MHZ-EJ-T |
Description | XTAL OSC XO 12.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-12.000MHZ-EJ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.37000 | ¥10.37 |
10 | ¥8.93500 | ¥89.35 |
50 | ¥8.05920 | ¥402.96 |
100 | ¥7.70890 | ¥770.89 |
500 | ¥6.95688 | ¥3,478.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.65713 | ¥6,657.13 |
2,000 | ¥6.37111 | ¥12,742.22 |
3,000 | ¥6.20983 | ¥18,629.49 |
5,000 | ¥6.01279 | ¥30,063.95 |
7,000 | ¥5.88662 | ¥41,206.34 |
10,000 | ¥5.75593 | ¥57,559.30 |