RKZ-1212S | |
---|---|
DigiKey Part Number | 945-1205-ND |
Manufacturer | |
Manufacturer Product Number | RKZ-1212S |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 168mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZ-1212S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 168mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.34000 | ¥77.34 |
5 | ¥76.71200 | ¥383.56 |
10 | ¥76.13000 | ¥761.30 |
25 | ¥74.95880 | ¥1,873.97 |
50 | ¥72.61580 | ¥3,630.79 |
100 | ¥66.25310 | ¥6,625.31 |
250 | ¥64.41772 | ¥16,104.43 |
500 | ¥63.24652 | ¥31,623.26 |