MC33772CTA1AE | |
---|---|
DigiKey Part Number | 568-MC33772CTA1AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33772CTA1AE |
Description | IC 6-CH LI-ION BATT CTRL 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Cell Controller IC Lithium Ion 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Battery Cell Controller | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 3 ~ 6 | |
Fault Protection | Over/Under Voltage | |
Interface | I2C, SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.56000 | ¥91.56 |
10 | ¥82.70000 | ¥827.00 |
25 | ¥78.85720 | ¥1,971.43 |
80 | ¥68.46988 | ¥5,477.59 |
250 | ¥65.39272 | ¥16,348.18 |
500 | ¥59.62278 | ¥29,811.39 |
1,000 | ¥51.92951 | ¥51,929.51 |