MC40XS6500DEK | |
---|---|
DigiKey Part Number | 568-MC40XS6500DEK-ND |
Manufacturer | |
Manufacturer Product Number | MC40XS6500DEK |
Description | LIGHTING ESWITCH PENTA 40MOHM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:6 N-Channel 3.9A 32-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 1:6 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 3.9A | |
Rds On (Typ) | 40mOhm | |
Input Type | Non-Inverting | |
Features | Internal PWM, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HSOP | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥42.75700 | ¥427.57 |
42 | ¥41.63548 | ¥1,748.69 |
84 | ¥37.36048 | ¥3,138.28 |
252 | ¥37.22008 | ¥9,379.46 |
504 | ¥34.88353 | ¥17,581.30 |
1,008 | ¥33.41146 | ¥33,678.75 |