74LVC2G32DC-Q100H | |
---|---|
DigiKey Part Number | 1727-2073-2-ND - Tape & Reel (TR) 1727-2073-1-ND - Cut Tape (CT) 1727-2073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G32DC-Q100H |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥4.36640 | ¥109.16 |
100 | ¥3.56290 | ¥356.29 |
250 | ¥3.30968 | ¥827.42 |
500 | ¥2.81680 | ¥1,408.40 |
1,000 | ¥2.25342 | ¥2,253.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04216 | ¥6,126.48 |
6,000 | ¥1.90133 | ¥11,407.98 |
15,000 | ¥1.83091 | ¥27,463.65 |
30,000 | ¥1.79641 | ¥53,892.30 |