MC33665ATF4AE | |
---|---|
DigiKey Part Number | 568-MC33665ATF4AE-ND |
Manufacturer | |
Manufacturer Product Number | MC33665ATF4AE |
Description | IC BMS TPL TXRX CAN GATEWAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | CAN, I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.22000 | ¥91.22 |
10 | ¥82.37700 | ¥823.77 |
25 | ¥78.54800 | ¥1,963.70 |
80 | ¥68.20213 | ¥5,456.17 |