MC33665ATF4AER2 | |
---|---|
DigiKey Part Number | 568-MC33665ATF4AER2TR-ND - Tape & Reel (TR) 568-MC33665ATF4AER2CT-ND - Cut Tape (CT) 568-MC33665ATF4AER2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33665ATF4AER2 |
Description | HIGH SPEED TRANSCEIVER WITH CAN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Power Management IC 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Power Management | |
Battery Chemistry | - | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | CAN, I2C | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.56000 | ¥73.56 |
10 | ¥67.69000 | ¥676.90 |
25 | ¥66.27920 | ¥1,656.98 |
50 | ¥66.04960 | ¥3,302.48 |
100 | ¥59.26490 | ¥5,926.49 |
250 | ¥57.47388 | ¥14,368.47 |
500 | ¥54.65366 | ¥27,326.83 |
1,000 | ¥52.74799 | ¥52,747.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥50.99483 | ¥101,989.66 |