REE-0505S | |
---|---|
DigiKey Part Number | 945-1654-5-ND |
Manufacturer | |
Manufacturer Product Number | REE-0505S |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | REE-0505S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
5 | ¥25.89400 | ¥129.47 |
10 | ¥25.51600 | ¥255.16 |
25 | ¥24.76400 | ¥619.10 |
50 | ¥24.01360 | ¥1,200.68 |
100 | ¥23.26330 | ¥2,326.33 |
250 | ¥22.51260 | ¥5,628.15 |
500 | ¥21.01168 | ¥10,505.84 |