3002 | |
---|---|
DigiKey Part Number | 36-3002-ND |
Manufacturer | |
Manufacturer Product Number | 3002 |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 3002 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2016, 2020, 2025, 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.156" (3.96mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
25 | ¥3.81600 | ¥95.40 |
100 | ¥3.14850 | ¥314.85 |
250 | ¥2.90100 | ¥725.25 |
500 | ¥2.72598 | ¥1,362.99 |
1,000 | ¥2.55103 | ¥2,551.03 |
2,500 | ¥2.31776 | ¥5,794.40 |
5,000 | ¥2.15742 | ¥10,787.10 |