REC5K-2405SAW/H4 | |
---|---|
DigiKey Part Number | 945-REC5K-2405SAW/H4-ND |
Manufacturer | |
Manufacturer Product Number | REC5K-2405SAW/H4 |
Description | 5W DC/DC-CONVERTER 'ECONOLINE' 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5K-2405SAW/H4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 5 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 110°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
5 | ¥87.71400 | ¥438.57 |
10 | ¥87.04000 | ¥870.40 |
25 | ¥85.70360 | ¥2,142.59 |
50 | ¥83.02740 | ¥4,151.37 |
100 | ¥75.69440 | ¥7,569.44 |
250 | ¥73.65280 | ¥18,413.20 |
500 | ¥72.31360 | ¥36,156.80 |