TEL 10-2412WI | |
---|---|
DigiKey Part Number | 1951-1509-ND |
Manufacturer | |
Manufacturer Product Number | TEL 10-2412WI |
Description | DC DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 833mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 10-2412WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 833mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 88°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.22000 | ¥229.22 |
10 | ¥225.67100 | ¥2,256.71 |
25 | ¥222.14760 | ¥5,553.69 |
50 | ¥211.56840 | ¥10,578.42 |
100 | ¥193.93690 | ¥19,393.69 |
250 | ¥190.41100 | ¥47,602.75 |
500 | ¥174.56096 | ¥87,280.48 |