R1D-0512-R | |
---|---|
DigiKey Part Number | 945-1008-2-ND - Tape & Reel (TR) 945-R1D-0512-RCT-ND - Cut Tape (CT) 945-R1D-0512-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1D-0512-R |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1D-0512-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 6 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
5 | ¥68.22200 | ¥341.11 |
10 | ¥67.23600 | ¥672.36 |
25 | ¥65.25920 | ¥1,631.48 |
50 | ¥63.28220 | ¥3,164.11 |
100 | ¥61.30370 | ¥6,130.37 |
250 | ¥59.32652 | ¥14,831.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥55.37134 | ¥27,685.67 |
1,500 | ¥52.21276 | ¥78,319.14 |