74LVC1G02SE-7 | |
---|---|
DigiKey Part Number | 74LVC1G02SE-7DITR-ND - Tape & Reel (TR) 74LVC1G02SE-7DICT-ND - Cut Tape (CT) 74LVC1G02SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.47000 | ¥14.70 |
25 | ¥1.28400 | ¥32.10 |
100 | ¥0.83170 | ¥83.17 |
250 | ¥0.68864 | ¥172.16 |
500 | ¥0.55088 | ¥275.44 |
1,000 | ¥0.42231 | ¥422.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.36722 | ¥1,101.66 |
6,000 | ¥0.33050 | ¥1,983.00 |
15,000 | ¥0.32326 | ¥4,848.90 |