R-7312P | |
---|---|
DigiKey Part Number | 945-1729-5-ND |
Manufacturer | |
Manufacturer Product Number | R-7312P |
Description | DC DC CONVERTER 12V 36W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 12V 3A 15V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-7312P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 15V | |
Voltage - Input (Max) | 28V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 36 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 97% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module | |
Size / Dimension | 1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥240.55000 | ¥240.55 |
5 | ¥234.93200 | ¥1,174.66 |
10 | ¥233.10100 | ¥2,331.01 |
25 | ¥229.46080 | ¥5,736.52 |
50 | ¥218.53360 | ¥10,926.68 |
100 | ¥206.06770 | ¥20,606.77 |
250 | ¥196.67968 | ¥49,169.92 |