MS415-10S | |
---|---|
DigiKey Part Number | 2333-MS415-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS415-10S |
Description | RF SHIELD 0.661"X1.634" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.661" (16.80mm) X 1.634" (41.50mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS415-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.268" (6.80mm) | |
Length - Overall | 1.634" (41.50mm) | |
Width - Overall | 0.661" (16.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.00000 | ¥80.00 |
40 | ¥7.54475 | ¥301.79 |
80 | ¥6.42800 | ¥514.24 |
240 | ¥6.03588 | ¥1,448.61 |
440 | ¥5.31325 | ¥2,337.83 |