4530-440-AL-7 | |
---|---|
DigiKey Part Number | 1772-2000-ND |
Manufacturer | |
Manufacturer Product Number | 4530-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUMINUM 1/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.250" (6.35mm) 1/4" |
Datasheet | Datasheet |
EDA/CAD Models | 4530-440-AL-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.438" (11.13mm) 7/16" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.81000 | ¥2.81 |
5 | ¥2.39800 | ¥11.99 |
10 | ¥1.99800 | ¥19.98 |
25 | ¥1.87720 | ¥46.93 |
50 | ¥1.79720 | ¥89.86 |
100 | ¥1.59740 | ¥159.74 |
250 | ¥1.51728 | ¥379.32 |
500 | ¥1.43738 | ¥718.69 |
1,000 | ¥1.35747 | ¥1,357.47 |